TE - Solutions Guide

10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control

Issue link: https://te.mouser.com/i/1492117

Contents of this Issue

Navigation

Page 8 of 18

Table 3-2. Guidance on Testing 10s, 14s, 16s Applications (continued) Component BQ76952 BQ76942 BQ769142 Other unconnected components Q11, D14, C12 R81, R60 Another easy way to test 10s–16s applications is to always use the BQ76952 device as the monitor, but short some input channels. Table 3-3 gives the guidance on how to do this with the TIDA-010208 board. Table 3-3. Using the BQ76952 for Different Cell Counts Applications Cell Count 15s 14s 13s 10s Cell15-Cell14 Short Short Short Short Cell14-Cell13 - Short Short Short Cell13-Cell12 - - Short Short Cell12-Cell11 - - - Short Cell11-Cell10 - - - Short Cell10-Cell9 - - - Short Regarding secondary protection, the BQ77216 EVM is used to test the performance. 3.1 Hardware Requirements Table 3-4 summarizes the equipment used for testing. Table 3-4. Test Equipment Summary Equipment Model or Description Oscilloscope Tektronix DPO 2024B DC Power supply Chroma 62050P-100-100 Electronic load Chroma 63106 Multimeter Agilent 34401A DC Power supply DAHUA DH1718G-4 Communication adapter Texas Instruments EV2300 or EV2400 MSP430 programmer MSP430 LaunchPad™ BQ77216 EVM BQ77216 EVM BQStudio is recommended for the first time to debug the board, it is available on ti.com. 3.2 Test Setup Use the following procedures before running this design board. The design was constructed with 16S pack configurations, for other cell counts considerations, refer to Table 3-2 or Table 3-3 to modify the components. The board was tested using DC source and 4900-μF electrolytic capacitor in parallel to simulate the total pack. Sixteen 1-kΩ resisters in series are used to divide the pack voltage and simulate 16s battery cells. www.ti.com Hardware, Software, Testing Requirements, and Test Results TIDUEY5 – JANUARY 2021 Submit Document Feedback 10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control 9 Copyright © 2021 Texas Instruments Incorporated

Articles in this issue

Links on this page

view archives of TE - Solutions Guide - 10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control