TE - Solutions Guide

10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control

Issue link: https://te.mouser.com/i/1492117

Contents of this Issue

Navigation

Page 7 of 18

3 Hardware, Software, Testing Requirements, and Test Results The key performances of the TIDA-010208 were tested in a TI lab, the end equipment used and test processes and results are described in this section. Table 3-1 describes the connections for TIDA-010208 board. Table 3-1. Board Connections Connector and Pin Assignments Function or Schematic Net Notes BAT- BAT- Cell stack negative; this provides a reference for the electronics and the high current path from the cells BAT+ BAT+ Cell stack positive; this provides power for the high-side driver and the high current path from the cells PACK+ PACK+ Charger positive or load positive PACK- PACK- Charger negative or load negative P1-1 GND SBW program connector ground P1-2 SBCLK SBW program connector SBCLK P1-3 SBIO SBW program connector SBIO P1-4 3V3 SBW program connector 3.3 V P2-1 SCL I2C communication SCL from bq76952, bq76942, bq769142, connect SCL_MCU or EV2400 SCL P2-2 SCL_MCU I2C communication SCL from MCU P2-3 SDA I2C communication SDA from bq76952, bq76942, bq769142, connect SDA_MCU or EV2400 SDA P2-4 SDA_MCU I2C communication SDA from MCU P3 Cn (n = 0 to 16) Cell monitor, balance, and electronics power connections. P3 is the connector with battery cells. P4-1 CAN-H High-level CAN BUS P4-2 CAN-L Low-level CAN BUS Use the following board selections: (1) BQ76942 for 10s, (2) BQ769142 for 14s, and (3) BQ76952 for 16s applications. When used for a variety of applications, different components should be assembled on the board based on Table 3-2. Table 3-2. Guidance on Testing 10s, 14s, 16s Applications Component BQ76952 BQ76942 BQ769142 R34 NC NC 0 R35 NC NC 0 R46 NC NC 0 R47 NC 0 NC R48 NC 0 NC R49 NC 0 NC R50 NC 0 NC R62 0 NC 0 R63 0 NC 0 R64 NC 0 NC R65 0 NC 0 R66 NC 0 NC R67 NC 0 NC R68 0 NC 0 R69 0 NC 0 R70 0 NC 0 R71 NC NC 0 Hardware, Software, Testing Requirements, and Test Results www.ti.com 8 10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control TIDUEY5 – JANUARY 2021 Submit Document Feedback Copyright © 2021 Texas Instruments Incorporated

Articles in this issue

Links on this page

view archives of TE - Solutions Guide - 10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control