TE - Solutions Guide

10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control

Issue link: https://te.mouser.com/i/1492117

Contents of this Issue

Navigation

Page 2 of 18

2 System Overview Table 2-1 lists the key system specifications of this design. Table 2-1. Key System Specifications Parameter Conditions Spec Range Unit Minimum Typical Maximum Cell architecture BQ76942 3 10 Series BQ769142 3 14 Series BQ76952 3 16 Series Cell balancing peak current Cell voltage: 4000 mV 117 mA Charge current 27 A Discharge current 27 A Pre-discharge current Pack voltage: 48 V 160 mA Cell Voltage accuracy 25°C ±5 mV 0°C–60°C ±10 mV Pack current accuracy < 2 A ±10 mA > 2 A ±0.5 % Primary OV protection Threshold 4200 mV Delay 2 s Secondary OV protection Threshold 4325 mV Delay 1 s Primary UV protection Threshold 2530 mV Delay 2 s Secondary UV protection Threshold 2250 mV Delay 1 s OCD protection - level 1 Threshold 10 A Delay 425 ms OCD protection - level 2 Threshold 30 A Delay 56 ms OCC protection Threshold 10 A Delay 425 ms SCD protection Threshold 200 A Delay 300 µs Over temperature protection Charge 55 °C Discharge 60 °C Under temperature protection Charge 0 °C Discharge –20 °C Maximum pack+ voltage Charge MOSFET off 120 V Standby mode current consumption 100 µA Ship mode current consumption 10 µA www.ti.com System Overview TIDUEY5 – JANUARY 2021 Submit Document Feedback 10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control 3 Copyright © 2021 Texas Instruments Incorporated

Articles in this issue

Links on this page

view archives of TE - Solutions Guide - 10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control