TE - Solutions Guide

10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control

Issue link: https://te.mouser.com/i/1492117

Contents of this Issue

Navigation

Page 4 of 18

2.2 Design Considerations Auxiliary Power Strategy With the requests of low current consumption in standby mode and ship mode, this design uses the auxiliary power strategy shown in Figure 2-2. BAT+ LM5163 TLV70433 MCU 3.3 V 5 V 5 V EN BQ76952 TCAN1044V/TCAN1042HV RST_SHUT Figure 2-2. Auxiliary Power Strategy The design has a 100-V Input, 0.5-A, ultra-low I Q synchronous Buck DC/DC converter LM5163 with a low I Q LDO TLV704 as the main power source when the system is working in normal mode. The BQ76952 regulator is configured to 5-V output which is the power source when the system is working in standby mode. The series diode on the BQ76952 regulator output makes sure all power is from the DC/DC converter in normal mode preventing the BQ76952 regulator circuits from overheating, so DC/DC output should be designed a little higher than 5 V, BQ76952 regulator output. Detailed component design guidance is available from the LM5163 and LM5164 converter quickstart design tool. When the system experiences a serious cell under voltage and must enter ship mode, the MCU will configure the BQ76952 device to enter shutdown mode through an I2C command or RST_SHUT PIN and turn off LM5163 output through the EN PIN, which configures the system to very low current consumption mode. This design supports both charger attach and system detect wake up functions. Both methods wake up the BQ76952 device and enable normal 5-V regulator output, then the MCU is powered on and will enable the LM5163 through the EN PIN. The whole system then returns to normal mode. 2.3 Highlighted Products BQ76952 The BQ76952 device is a highly integrated, high-accuracy battery monitor and protector for 3-series to 16-series Li-Ion, Li-Polymer, and LiFePO4 battery packs. The device includes a high-accuracy monitoring system, a highly configurable protection subsystem, and support for autonomous or host controlled cell balancing. Integration includes high-side charge-pump NFET drivers, dual programmable LDOs for external system use, and a host communication peripheral supporting 400-kHz I2C, SPI, and HDQ one-wire standards. The BQ76952 device is available in a 48-pin TQFP package. www.ti.com System Overview TIDUEY5 – JANUARY 2021 Submit Document Feedback 10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control 5 Copyright © 2021 Texas Instruments Incorporated

Articles in this issue

Links on this page

view archives of TE - Solutions Guide - 10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control