TE - Solutions Guide

10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control

Issue link: https://te.mouser.com/i/1492117

Contents of this Issue

Navigation

Page 13 of 18

Cell Balancing The design board supports external cell balancing with 16 N-channel MOSFETs. The peak balancing current is 117 mA with 4-V cell voltage, 99 mA flows through external balancing resister and MOSFET, 18 mA flows through the BQ76952 device. This design only balances non-adjacent cells in use. The conditions that will trigger cell balancing are: minimum cell voltage is larger than 3500 mV, maximum cell voltage gap is larger than 40 mV, and cell temperature is between –20°C to 60°C. The external cell balancing performance is shown as Figure 3-10. Cell balancing duty is about 85%. Figure 3-10. External Cell Balancing Hardware, Software, Testing Requirements, and Test Results www.ti.com 14 10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control TIDUEY5 – JANUARY 2021 Submit Document Feedback Copyright © 2021 Texas Instruments Incorporated

Articles in this issue

Links on this page

view archives of TE - Solutions Guide - 10s–16s Battery Pack Reference Design With Accurate Cell Measurement and High-Side MOSFET Control