TE - Solutions Guide

Lighting Solutions

Issue link: https://te.mouser.com/i/1410845

Contents of this Issue

Navigation

Page 20 of 50

In Rush Amperage Latching option Reinforced insulation UL electronic ballast//UL TV up to 166A for LED load N/A N/A 3A/120 VAC//TV-8/125 VAC up to 320A for LED load N/A N/A 5A/277 VAC (potential) Contact Data Contact arrangement Rated voltage Rated current Switching power Contact material 1 form A (NO); 1 form B (NC); 1 form C (CO) 277VAC 30A 7500VA AgSnInO 1 form B (NC) 240VAC 30A N/A AgSnOInO Coil Data Magnetic system Rated coil voltage Rated coil power DC 5 to 110VDC 900mW, 1W DC 5 to 110VDC 1W Insulation Data Initial dielectric strength between open contacts between contact and coil 1500Vrms 2500Vrms 1500Vrms 2500Vrms Clearance/creepage between contact and coil 3.1/6.3mm 3.18/6.36mm Other Data Ambient temperature (max.) Category of environmental protection IEC61810 Terminal type Mounting Dimensions (lwh) +85°C Unenclosed, dust protected, flux proof, wash tight THT, Quick Connect PCB, panel mount 27.4x20.4; 27.9mm (H) w/QC +70°C Unenclosed, dust protected, flux proof, wash tight THT, Quick Connect PCB, panel mount 27.4x20.4; 27.9mm (H) w/QC Accessories Preferred Part Numbers 6-1423091-2 5-1423091-7 6-1423091-3 1423029-7 3-2071229-0 (T9AS1D14-5) (T9AS1D14-12) (T9AS1D14-24) (T9AV1D14-12) (T9AV1D14-24) 2071229-1 3-2071229-7 (T9AP2XD56-12) (T9AP2XD56-24) Link to datasheet T9A STANDARD T9A2X Notes Enhanced version in development PCB versions available upon request T9A STANDARD Option for load connections via QC terminals Standard 30 Amps global footprint T9A2X Switches loads by de-energizing relay Enables fail-on functionality Wider application potential through high isolation (6kv) between coil and contact circuits Key Features INTELLIGENT BUILDINGS /// LIGHTING RELAYS LIGHTING RELAYS

Articles in this issue

Links on this page

view archives of TE - Solutions Guide - Lighting Solutions