In Rush Amperage
Latching option
Reinforced insulation
UL electronic ballast/TV
up to 480A
Y
Y
16A or 20A/277 VAC; 60A/250 VAC
Contact Data
Contact arrangement
Rated voltage
Rated current
Switching power
Contact material
1 form A (NO)
250 VAC
60A
15 kVA
AgSnO2
Coil Data
Magnetic system
Rated coil voltage
Rated coil power
DC
12Vdc
1.5/3W, 24 VDC
Insulation Data
Initial dielectric strength
between open contacts
between contact and coil
1500Vrms
4000Vrms
Clearance/creepage
between contact and coil ≥6/9mm
Other Data
Ambient temperature (max.)
Category of environmental
protection IEC61810
Terminal type
Mounting
Dimensions (lwh)
+70°C
Dust protected
THT
PCB
36.8x17.2x30.4mm
Accessories
Preferred Part Numbers
2071366-1
2071366-2
2071366-3
2071366-4
(EW60-1A3-BL12D04)
(EW60-1A3-CL12D04)
(EW60-1A3-BL24D04)
(EW60-1A3-CL24D04)
Link to datasheet
EW60
Notes
EW60
Switch the lighting power of an entire
floor of a building or street through strong
electronic ballast switching
Minimizes use of zero cross drives
Key Features
PAGE 7
LIGHTING RELAYS