TE - Solutions Guide

Lighting Solutions

Issue link: https://te.mouser.com/i/1410845

Contents of this Issue

Navigation

Page 50 of 50

te.com MATE-N-LOK, POWER TRIPLE LOCK, TE Connectivity, TE Connectivity (logo) and Every Connection Counts are trademarks. All other logos, products and/or company names referred to herein might be trademarks of their respective owners. The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE Connectivity makes no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity's obligations shall only be as set forth in TE Connectivity's Standard Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential damages arising out of the sale, resale, use or misuse of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of each such product for the specific application. © 2017 TE Connectivity Ltd. family of companies All Rights Reserved. 1-1773917-7 04/17 Original POWER CONNECTORS /// FOR LIGHTING APPLICATIONS Centerline (mm) Current Rating Voltage Rating Wire Size (AWG) Position Size Configurations Operating Temp. Range °C Flammability Approvals Features POWER TRIPLE LOCK Connectors 6.00 20 600 VAC or VDC 12-20 2x18 2x20 2-15 Wire to Wire Wire to Panel Wire to Board MFBL -55°C to + 105°C HT 150°C GWEPT 750 & UL 94 V0, High Temperature 150°C UL, CSA CPA, TPA color specific keyings & polarizations Economy Power Connectors 3.96 8 (1p) -7.5 250 VAC 22-18 2-12 Wire to Wire Shrouded Headers Unshrouded Headers -25°C to + 105°C GWEPT 750°C UL 94 V0 UL, CSA TPA (EP II), inspection window for electrical check, lubricated contact external robust locking latch 5.08 7.5 250 VAC 7.92 3.96 (EP II) 11 600 VAC 22-16 UL Power Key Connectors 5.00 10 300 VAC 24-16 2, 3, 4, 6 Wire to Board -30°C to + 105°C UL 94 V0 & V2, GWEPT 750°C NF UL, CSA TPA, four colors and keyings, potting compatible, lanceless contacts Universal MATE-N-LOK Connectors, Universal MATE-N-LOK II Connectors 6.35 19 600 VAC or VDC 30-10 1-15 2-15 (II) Wire to Wire Wire to Board -55°C to + 105°C 125°C UL 94 V0, V2 & GWEPT 750°C UL, CSA, VDE Sealed version Mini Universal MATE-N-LOK Connectors, Mini Universal MATE-N-LOK II Connectors 4.14 9.5 (both) 10.5 (II) 600 VAC or VDC 30-16 1-4, 6, 9, 12, 15 (WTW) 2-24 (WTB) Wire to Wire Wire to Board -55°C to + 105°C UL 94 V0&V2 UL, CSA, (250V Max.) UL, CSA, VDE (II) Sealed version Micro Universal MATE-N-LOK Connectors 3.0 5 250 VAC 30-18 2-24 Wire to Wire Wire to Board Wire to Panel -40°C to + 105°C UL 94 V0 & V2 GWEPT 750°C NF Version available for headers UL, CSA, VDE 45% lower profile version available, surface-mount header configu- ration, dual beam contact design

Articles in this issue

Links on this page

view archives of TE - Solutions Guide - Lighting Solutions