In Rush Amperage
Latching option
Reinforced insulation
UL electronic ballast/TV
up to 80A
Y
Y
1A/277 VAC
2A/120 VAC
1400W/240 VAC Tungsten
up to 80A (AgSnO)
N
Y
TV4/240 VAC
1000W/240 VAC Tungsten
Contact Data
Contact arrangement
Rated voltage
Rated current
Switching power
Contact material
1 form C, 1 CO; 1 form A, 1 NO
250VAC
16A
4000VA
AgSnO
1 form C, 1 CO; 1 form A, 1 NO
250VAC
16A
4000VA
AgNi90/10, AgSnO
Coil Data
Magnetic system
Rated coil voltage
Rated coil power
DC, monostable/bistable (1 or 2 coils)
5 to 60 VDC
400mW/600mW (bistable 2 coil version)
DC, monostable
3 to 48VDC
400mW
Insulation Data
Initial dielectric strength
between open contacts
between contact and coil
1000Vrms
5000Vrms
1000Vrms
5000Vrms
Clearance/creepage
between contact and coil 10/10mm 10/10mm
Other Data
Ambient temperature (max.)
Category of environmental
protection IEC61810
Terminal type
Mounting
Dimensions (lwh)
+85°C
Flux proof, wash tight
THT
PCB or on socket
29x12.7x15.7mm
+85°C
Flux proof
THT
PCB
29x12.7x15.7mm
Accessories
PCB and DIN rail sockets
Preferred Part Numbers
2-1393240-7
2-1393240-8
3-1393240-3
3-1393240-5
7-1393239-3
7-1393239-5
(RT33LA12)
(RT33LF12)
(RT33L012)
(RT33L024)
(RT31L012)
(RT31L024)
4-1415899-9
5-1415899-0
5-1415899-4
5-1415899-5
(RZ03-1A3-D012)
(RZ03-1A3-D024)
(RZ03-1C3-D012)
(RZ03-1C3-D024)
Link to datasheet
RT INRUSH RZ
Notes
RZ
Overcome micro welding and help
improve life time through weld
breaker mechanism
Standard 16 Amps global footprint
Key Features
RT INRUSH
Monostable and bistable versions
available
Standard 16 Amps global footprint
PAGE 5
LIGHTING RELAYS