In Rush Amperage
Latching option
Reinforced insulation
UL electronic ballast/TV
up to 320A
Y
Y
TV16/277 VAC
RTS3L: up to 120A; RTS3T: up to 320A; RTSET: up to 370A
Y
Y
3A/277 VAC; 5A/120 VAC; 5A/277 VAC
8A/277 VAC; TV 5/240 VAC
Contact Data
Contact arrangement
Rated voltage
Rated current
Switching power
Contact material
1 form A, 1 NO
277VAC
16A
4000VA
W Tungsten (flip-flop spring)
1 form A, 1 NO
480VAC
12/16A
4000VA
AgSnO2, W+AgSnO2, (pre-make cont.)
Coil Data
Magnetic system
Rated coil voltage
Rated coil power
DC, bistable (1 or 2 coils)
5 to 48VDC
650/950mW
DC, monostable / bistable (1 or 2 coils)
5 to 110VDC
400/600mW per
Insulation Data
Initial dielectric strength
between open contacts
between contact and coil
1250Vrms
5000Vrms
1000Vrms
5000Vrms
Clearance/creepage
between contact and coil min. 6/6mm 10/10mm
Other Data
Ambient temperature (max.)
Category of environmental
protection IEC61810
Terminal type
Mounting
Dimensions (lwh)
+70°C
Flux proof
THT
PCB
29.1x12.7x16mm
+85°C
Flux proof, wash tight, on request
THT
PCB or on socket
29x12.7x15.7mm/RTS3Tmanual operator version:
30x13.7x28.2 mm
Accessories
PCB and DIN rail sockets
Preferred Part Numbers
1937650-5
1937650-6
1937650-8
1937650-9
(RTX3-1AT-B012)
(RTX3-1AT-B024)
(RTX3-1AT-C012)
(RTX3-1AT-C024)
1-1415898-9
2-1415898-3
2-1415898-5
1415898
1415898-2
1415898-5
(RTS3L012)
(RTS3LA12)
(RTS3LF12)
(RTS3T012)
(RTS3TA12)
(RTS3TF12)
Link to datasheet
RTX RT-iPOWER
Notes
RT-iPOWER
Enable switching without energizing the
coil through manual operator option
Minimizes use of zero cross drives
Standard 16 Amps global footprints
Key Features
RTX
Reduce cost and save space with one relay
for capacitive and for inductive loads
Minimizes use of zero cross drives
Standard 16 Amps global footprint
INTELLIGENT BUILDINGS /// LIGHTING RELAYS
LIGHTING RELAYS