In Rush Amperage
Latching option
Reinforced insulation
UL electronic ballast//UL TV
up to 166A for LED load
N/A
N/A
3A/120 VAC//TV-8/125 VAC
up to 320A for LED load
N/A
N/A
5A/277 VAC (potential)
Contact Data
Contact arrangement
Rated voltage
Rated current
Switching power
Contact material
1 form A (NO); 1 form B (NC); 1 form C (CO)
277VAC
30A
7500VA
AgSnInO
1 form B (NC)
240VAC
30A
N/A
AgSnOInO
Coil Data
Magnetic system
Rated coil voltage
Rated coil power
DC
5 to 110VDC
900mW, 1W
DC
5 to 110VDC
1W
Insulation Data
Initial dielectric strength
between open contacts
between contact and coil
1500Vrms
2500Vrms
1500Vrms
2500Vrms
Clearance/creepage
between contact and coil 3.1/6.3mm 3.18/6.36mm
Other Data
Ambient temperature (max.)
Category of environmental
protection IEC61810
Terminal type
Mounting
Dimensions (lwh)
+85°C
Unenclosed, dust protected,
flux proof, wash tight
THT, Quick Connect
PCB, panel mount
27.4x20.4; 27.9mm (H) w/QC
+70°C
Unenclosed, dust protected,
flux proof, wash tight
THT, Quick Connect
PCB, panel mount
27.4x20.4; 27.9mm (H) w/QC
Accessories
Preferred Part Numbers
6-1423091-2
5-1423091-7
6-1423091-3
1423029-7
3-2071229-0
(T9AS1D14-5)
(T9AS1D14-12)
(T9AS1D14-24)
(T9AV1D14-12)
(T9AV1D14-24)
2071229-1
3-2071229-7
(T9AP2XD56-12)
(T9AP2XD56-24)
Link to datasheet
T9A STANDARD T9A2X
Notes
Enhanced version in development PCB versions available upon request
T9A STANDARD
Option for load connections
via QC terminals
Standard 30 Amps global footprint
T9A2X
Switches loads by de-energizing relay
Enables fail-on functionality
Wider application potential through high
isolation (6kv) between coil and contact circuits
Key Features
INTELLIGENT BUILDINGS /// LIGHTING RELAYS
LIGHTING RELAYS