TE - Solutions Guide

Lighting Solutions

Issue link: https://te.mouser.com/i/1410845

Contents of this Issue

Navigation

Page 5 of 50

CHANNEL /// INNOVATIVE LIGHTING SOLUTIONS Power Distribution Circular Plastic Connectors (CPC) l l l l 60 600 AC 1500 AC -40 to 105 30-10 l l l l IP67 UL Commercial MATE-N-LOK Connectors l 19 250 AC 1500 AC -55 to 105 30-14 l l l UL CoolSplice Connectors l l l l l 15 600 AC/DC 3400 AC -45 to 105 22-12 l l l IPX5, IPX7, IPX8 (2 hrs at 1m) UL, IEC NECTOR M Power System l l l l l l 20 400 AC 2500 AC -20 to 85 4.0-1.5 l l l IP67 UL, IEC NECTOR S Power System l l l l 7 250 AC/DC 1500 AC -20 to 85 l 18 l l l l IP67 UL, IEC Power Key Connectors l l l l l l 10 300 AC - -30 to 105 26-16 l UL, CSA POWER TRIPLE LOCK l l l l l 20 600AC/DC - -55 to 105 HT 150 20-12, 2x20, 2x18 l l UL, CSA SlimSeal Connectors l l l l l 5 400 AC/DC - -40 to 105 - l l IP67 UL Universal MATE-N-LOK Connectors l l l l 19 600 AC 3000 AC -55 to 105 30-10 l l l l IP56, IP57 UL, IEC UV Resistant Circular Plastic Connectors (CPC) l l l l 60 600 AC 1500 AC -40 to 105 30-10 l l l IP67 UL Protection and Insulation CGPE-105 Heat Shrink Tubing l l l l l l - 600AC 500V/mil -70 to 105 - l l see product specification HT-200 Heat Shrink Tubing l l l l l l - 600AC 500V/mil -70 to 200 - l l RW-1200, Mil Spec RT-375 Heat Shrink Tubing l l l l l l - 600AC 400V/mil -55 to 150 - l l UL, VW-1, CSA, Mil Spec Relays EW60 PCB Relay l l l l l l 60 277 AC 4000VAC -40 to 70 - UL, VDE Axicom Signal Relay IM Series l l l 5 220DC, 250AC 1800V -40 to 85 l - UL OEG Relay OJ Series l l l l l l 5 250AC, 28DC 4000V -30 to 85 - UL, VDE, CSA Axicom Signal Relay P2 Series l l l 2 220DC, 250AC 1500V -40 to 85 l - UL Potter and Brumfield Relay T9G Series l l l l l l 30 400AC 4000 AC -40 to 105 - UL, VDE Schrack Power PCB Relay RT 1 Power Inrush Series l 20 250 AC 5000 AC -40 to 85 l - UL, IEC Schrack Power PCB Relay RZ Series l l l l l l 16 250AC 4000 AC -20 to 105 THR reflow - UL, VDE, CQC Switches ALCOSWITCH Power Rocker Switches l 20 250 AC 1000 AC -20 to 85 - l l l l UL ALCOSWITCH Tactile Switches l 0.05 24 DC 500 AC -35 to 105 l - IP67 - ALCOSWITCH DIP Switches l 0.1 50 DC 500 AC -20 to 85 l - UL Max Current Rating (A) 1 Max Voltage Rating (V) 1 Operating Temperature Range ( o C) SMT Compatible Wire-to-Board Wire Range (AWG) Wire-to-Wire Solid Wire 1 May vary based on application and product selection * Available with custom specifications CSA – Canadian Standard Association cUL – Tested to Canadian Standards by Underwriters' Laboratories IEC – International Electrotechnical Commission Mil Spec - Meets product specific mil specs (see product page on te.com for more detail) RW-1200 – Internal TE specification UL – Underwriters' Laboratories VDE – Verband Deutscher Elektroingenieure VW-1 – Flammability specification under UL 224 HORTICULTURAL LIGHTING INDOOR FIXTURES OUTDOOR FIXTURES SIGNAGE SPECIALTY LIGHTING LIGHTING CONTROLS 3 4 5 2 1 Board-to-Board Stranded Wire IP Sealing Level APPLICATIONS 6 Min Dielectric Withstand Voltage 1 Standards Design Navigator Get more information on te.com by clicking on the product names below. Sensors Temperature Sensor: Ni SMD RTD l l l l l l 0.2-5.0 - 0.2 Analog Resis. -55 to 160C ± 1.5°C -55 to 160 l SOT23 see data sheet Temperature Sensor: TSYS l l l l l l 1.5-3.6 - 0.018(AVG) I2C/SPI -40 to 125C ± 2% -40 to 125 l TDFN8 RoHS Humidity Sensor: HTU20 l l l 1.5-3.6 - 0.45 I2C 0-100% RH ± 3% -40 to 125 l TDFN6 see data sheet Humidity Sensor: HTU21 l l l 1.5-3.6 - 0.45 I2C 0-100% RH ± 2% -40 to 125 l TDFN6 see data sheet Resistors SMD Power Resistors Type 3520 l l l l l l 400 1 - - - ± 5% -55 to 155 l 2512 see data sheet Type 3521 l l l l l l 500 2 - - - ± 1% -55 to 155 l 2512 stee data sheet Type 3522 l l l l l l 500 3 - - - ±1% or 5% -55 to 155 l 2512 see data sheet SM Series l l l l l l 300-500 2-5 - - - ± 1% or 5% -55 to 200 l - see data sheet SMD Current Sense Resistors RL73 Series l l l l l l - 0.05-2 - - - ± 1% to 5% -55 to 170 l 0201 to 2512 see data sheet TL Series l l l l l l - 1 - - - ± 1% -65 to 170 l 1206, 2010, 2512 see data sheet TLM Series l l l l l l - 0.125- 1 - - - ± 1% to 5% -55 to 155 l 0603 to 2512 see data sheet TLR Series l l l l l l - 1-3 - - - ± 1% or 5% -55 to 170 l 1206, 2010, 2512 see data sheet TLRS Series l l l l l l - 2.5-7 - - - ±1%, 2%, or 5% -55 to 155 l 1050, 1575 see data sheet Voltage Range (V) Output Accuracy/ Tolerance Measurement Range Operating Current (mA) Standards Operating Temperature Range ( o C) SMT Compatible Package APPLICATIONS Power Range (W) 3 4 5 2 1 6

Articles in this issue

Links on this page

view archives of TE - Solutions Guide - Lighting Solutions