TE - Solutions Guide

Lighting Solutions

Issue link: https://te.mouser.com/i/1410845

Contents of this Issue

Navigation

Page 4 of 50

CHANNEL /// INNOVATIVE LIGHTING SOLUTIONS PCB and Wire Connectors AMP CT & Mini CT Connectors l l l l l 4 125 AC 1500 AC -40 to 105 l 30-18 l l l UL, CSA BUCHANAN WireMate Connectors Modular Screwless Terminal Block Series l l l l l 10 300 AC 2000 AC -40 to 105 22-12 l l l UL BUCHANAN WireMate Connectors Poke-In Series l l l l 6 400AC 1800AC -40 to 105 l 22-18 l l l UL BUCHANAN WireMate Connectors Slim Poke-In Series l l l l 10 300AC 1000 AC -40 to 105 l 24-18 l l l l UL BUCHANAN WireMate Connectors Vertical Poke-In Series l 2 600 AC/DC 2200 AC -30 to 105 18-16 l l UL Economy Power II Connectors l l l l 11 600 AC 1500 AC -25 to 105 22-16 l l l UL, IEC FASTON/Ultra-Fast Terminals & Splices l l l 48 600 AC/DC - -40 to 250 26-10 l l l UL, CSA Hermaphroditic Connectors l l l l l 6 125 AC/DC 1500 AC -30 to 105 l 22-18 l l l UL High Power Inverted Thru Board Card Edge Connectors l l l l 7 600 AC/DC 2200 AC -30 to 105 l 22-18 l l l UL IDC SSL Connectors l l l l l 9 250 AC/DC 1500 AC -40 to 105 l 24-18 l l l UL Inverted Thru Board Card Edge Connectors l l 3 400 AC/DC 1500 AC -20 to 130 l 22-18, 26-24 l l l l UL Inverted Thru Board Card Edge/Poke-In Connectors l l l l l 3 400 AC/DC 1500 AC -20 to 130 l - l l UL Inverted Thru Board SMT Connectors l l l l 3 70 AC/DC 1140 AC -40 to 105 l 28-24 l l l UL LIGHT-N-LOK Connectors l l l 5 600 AC 2200 AC -40 to 95 18 l l UL Micro MATE-N-LOK Connectors l l l 5 250 AC 1500 AC -40 to 105 l 30-18 l l l UL Mini Hermaphroditic Connectors l l l l l 3 300 AC/DC 1600 AC -40 to 105 l - l UL, IEC Mini Universal MATE-N-LOK Connectors l l l 9.5 600 AC 1500 AC -55 to 105 30-16 l l l UL PLASTI-GRIP Terminals & Splices l l l l - 1000 AC/ DC - 105 max 22-10 l l l l UL, CSA PIDG Terminals & Splices l l l l - 300 AC/DC - 105 max 26-20 l l l l UL, CSA Push Grip Wire Connectors l l l 24 600 AC 3400 AC -40 to 105 22-12 l l l UL, CSA RJ45 Connectors l l l 1.5 150 AC 900 AC -40 to 85 l 26-22 l IP20, IP66, IP67 UL, IEC Twist Splice Wire Connectors l l l - 600 AC - 105 max 22-6 l l l UL, CSA VAL-U-LOK Connectors l l l 10 300 AC 1500 AC -40 to 105 30-18 l l l UL, IEC LED Connectors LUMAWISE LED Holder Custom Series l l l l varies* varies* - -40 to 105 varies* varies* varies* varies* LUMAWISE LED Holder Type Z32 Low Profile l l l l 2 60 DC - -40 to 105 22-20 l l UL LUMAWISE LED Holder Type Z35 l l l l 3 60 DC varies* -40 to 105 20-18 l l UL, IEC LUMAWISE LED Holders Z50 l l l l 5 300 DC - -40 to 105 22-18 l l UL, IEC, Zhaga LUMAWISE LED Holder Type Z50 with Optics Attach l l l l 5 300 DC - -40 to 105 22-18 l l UL, IEC, Zhaga LUMAWISE LED Holder Type Z50 Optics Attachment Accessories l l l l - - - -40 to 105 - - Photo Controls LUMAWISE Dimming Receptacles l 20 480 AC 2500 AC -45 to 85 - l UL LUMAWISE Endurance S Modules l l l 1.5 30 AC 1060 AC -40 to 90 20-16 l l IP66 UL, IEC, Zhaga LUMAWISE Photo Control Base Assembly, Sleeves, and Cover l l 15 480 AC 1960 AC -40 to 105 - IP66 UL, IEC Max Current Rating (A) 1 Max Voltage Rating (V) 1 Operating Temperature Range ( o C) SMT Compatible Wire-to-Board Wire Range (AWG) Wire-to-Wire Solid Wire INDOOR FIXTURES OUTDOOR FIXTURES SIGNAGE SPECIALTY LIGHTING LIGHTING CONTROLS 3 4 5 2 1 Board-to-Board Stranded Wire IP Sealing Level APPLICATIONS 6 Min Dielectric Withstand Voltage 1 Standards Design Navigator Get more information on te.com by clicking on the product names below. HORTICULTURAL LIGHTING 1 May vary based on application and product selection * Available with custom specifications CSA – Canadian Standard Association cUL – Tested to Canadian Standards by Underwriters' Laboratories IEC – International Electrotechnical Commission UL – Underwriters' Laboratories VDE – Verband Deutscher Elektroingenieure Zhaga – Standard for Interchangeable LED Light Sources Corcom EMI/RFI Power Line Filters Corcom Filter FB Series l l l l l 5 / 277 AC -30 to 50 Chassis mount Solid conductor wire leads UL, CSA, VDE Corcom Filter FL Series l l 3.9 / 280 AC -10 to 40 Chassis mount Solid conductor wire leads UL Corcom Filter B Series l l l l l 20 / 250 AC -10 to 40 Chassis mount Spade terminals, wire leads, bolts UL, CSA, VDE Corcom Filter S Series l l l l 20 / 250 AC -10 to 40 Chassis mount Spade terminals, wire leads, bolts UL, CSA, VDE Corcom Filter HT Series l l 15 / 250 AC -10 to 40 Chassis mount Spade terminals, bolts UL, CSA, VDE Max Rated Current (A) 1 / Voltage (V) 1 Mounting Style APPLICATIONS Standards Terminations (Input and Output) Operating Temperature Range ( o C) 3 4 5 2 1 6

Articles in this issue

Links on this page

view archives of TE - Solutions Guide - Lighting Solutions