CHANNEL /// INNOVATIVE LIGHTING SOLUTIONS
Power Distribution
Circular Plastic Connectors (CPC)
l l l l
60 600 AC 1500 AC -40 to 105 30-10
l l l l
IP67 UL
Commercial MATE-N-LOK Connectors
l
19 250 AC 1500 AC -55 to 105 30-14
l l l
UL
CoolSplice Connectors
l l l l l
15 600 AC/DC 3400 AC -45 to 105 22-12
l l l
IPX5, IPX7,
IPX8 (2 hrs
at 1m)
UL, IEC
NECTOR M Power System
l l l l l l
20 400 AC 2500 AC -20 to 85 4.0-1.5
l l l
IP67 UL, IEC
NECTOR S Power System
l l l l
7 250 AC/DC 1500 AC -20 to 85
l
18
l l l l
IP67 UL, IEC
Power Key Connectors
l l l l l l
10 300 AC - -30 to 105 26-16
l
UL, CSA
POWER TRIPLE LOCK
l l l l l
20 600AC/DC -
-55 to 105
HT 150
20-12,
2x20,
2x18
l l
UL, CSA
SlimSeal Connectors
l l l l l
5 400 AC/DC - -40 to 105 -
l l
IP67 UL
Universal MATE-N-LOK Connectors
l l l l
19 600 AC 3000 AC -55 to 105 30-10
l l l l
IP56, IP57 UL, IEC
UV Resistant Circular Plastic
Connectors (CPC)
l l l l
60 600 AC 1500 AC -40 to 105 30-10
l l l
IP67 UL
Protection and Insulation
CGPE-105 Heat Shrink Tubing
l l l l l l
- 600AC 500V/mil -70 to 105 -
l l
see product
specification
HT-200 Heat Shrink Tubing
l l l l l l
- 600AC 500V/mil
-70 to
200
-
l l
RW-1200, Mil
Spec
RT-375 Heat Shrink Tubing
l l l l l l
- 600AC 400V/mil -55 to 150 -
l l
UL, VW-1,
CSA, Mil Spec
Relays
EW60 PCB Relay
l l l l l l
60 277 AC 4000VAC -40 to 70 - UL, VDE
Axicom Signal Relay IM Series
l l l
5 220DC, 250AC 1800V -40 to 85
l
- UL
OEG Relay OJ Series
l l l l l l
5 250AC, 28DC 4000V -30 to 85 - UL, VDE, CSA
Axicom Signal Relay P2 Series
l l l
2 220DC, 250AC 1500V -40 to 85
l
- UL
Potter and Brumfield Relay T9G Series
l l l l l l
30 400AC 4000 AC -40 to 105 - UL, VDE
Schrack Power PCB Relay RT 1 Power
Inrush Series
l
20 250 AC 5000 AC -40 to 85
l
- UL, IEC
Schrack Power PCB Relay RZ Series
l l l l l l
16 250AC 4000 AC -20 to 105
THR
reflow
-
UL, VDE,
CQC
Switches
ALCOSWITCH Power Rocker Switches
l
20 250 AC 1000 AC -20 to 85 -
l l l l
UL
ALCOSWITCH Tactile Switches
l
0.05 24 DC 500 AC -35 to 105
l
- IP67 -
ALCOSWITCH DIP Switches
l
0.1 50 DC 500 AC -20 to 85
l
- UL
Max
Current
Rating
(A)
1
Max
Voltage
Rating
(V)
1
Operating
Temperature
Range
(
o
C)
SMT
Compatible
Wire-to-Board
Wire
Range
(AWG)
Wire-to-Wire
Solid
Wire
1
May vary based on application and product selection
* Available with custom specifications
CSA – Canadian Standard Association
cUL – Tested to Canadian Standards by Underwriters' Laboratories
IEC – International Electrotechnical Commission
Mil Spec - Meets product specific mil specs
(see product page on te.com for more detail)
RW-1200 – Internal TE specification
UL – Underwriters' Laboratories
VDE – Verband Deutscher Elektroingenieure
VW-1 – Flammability specification under UL 224
HORTICULTURAL
LIGHTING
INDOOR
FIXTURES
OUTDOOR
FIXTURES
SIGNAGE
SPECIALTY
LIGHTING
LIGHTING
CONTROLS
3 4 5 2 1
Board-to-Board
Stranded
Wire
IP
Sealing
Level
APPLICATIONS
6
Min
Dielectric
Withstand
Voltage
1
Standards
Design Navigator
Get more information on te.com
by clicking on the product
names below.
Sensors
Temperature Sensor: Ni
SMD RTD
l l l l l l
0.2-5.0 - 0.2
Analog
Resis.
-55 to 160C ± 1.5°C -55 to 160
l
SOT23 see data sheet
Temperature Sensor: TSYS
l l l l l l
1.5-3.6 - 0.018(AVG) I2C/SPI -40 to 125C ± 2% -40 to 125
l
TDFN8 RoHS
Humidity Sensor: HTU20
l l l
1.5-3.6 - 0.45 I2C 0-100% RH ± 3% -40 to 125
l
TDFN6 see data sheet
Humidity Sensor: HTU21
l l l
1.5-3.6 - 0.45 I2C 0-100% RH ± 2% -40 to 125
l
TDFN6 see data sheet
Resistors
SMD Power
Resistors
Type 3520
l l l l l l
400 1 - - - ± 5% -55 to 155
l
2512 see data sheet
Type 3521
l l l l l l
500 2 - - - ± 1% -55 to 155
l
2512 stee data sheet
Type 3522
l l l l l l
500 3 - - - ±1% or 5% -55 to 155
l
2512 see data sheet
SM Series
l l l l l l
300-500 2-5 - - - ± 1% or 5% -55 to 200
l
- see data sheet
SMD Current
Sense
Resistors
RL73 Series
l l l l l l
- 0.05-2 - - - ± 1% to 5% -55 to 170
l
0201 to 2512 see data sheet
TL Series
l l l l l l
- 1 - - - ± 1% -65 to 170
l
1206, 2010, 2512 see data sheet
TLM Series
l l l l l l
- 0.125- 1 - - - ± 1% to 5% -55 to 155
l
0603 to 2512 see data sheet
TLR Series
l l l l l l
- 1-3 - - - ± 1% or 5% -55 to 170
l
1206, 2010, 2512 see data sheet
TLRS Series
l l l l l l
- 2.5-7 - - -
±1%, 2%,
or 5%
-55 to 155
l
1050, 1575 see data sheet
Voltage
Range
(V)
Output
Accuracy/
Tolerance
Measurement
Range
Operating
Current
(mA)
Standards
Operating
Temperature
Range
(
o
C)
SMT
Compatible
Package
APPLICATIONS
Power
Range
(W)
3 4 5 2 1 6