CHANNEL /// INNOVATIVE LIGHTING SOLUTIONS
OUTDOOR FIXTURES
SlimSeal Connectors
nAchieve a space-saving solution with a
slim design
nReduce assembly time with pre-
assembled seals & wire guides
nAllow for use in outdoor or commercial
refrigeration applications with IP67 seal
rating
2
3
4
5
FEATURED PRODUCTS
LUMAWISE Dimming Receptacles
nSupport one or two channel dimming
protocols with two or four dimming
contacts
n Achieve a reliable power interconnect
with robust twist lock contacts
nSimplify integration into new or existing
light fixtures with pre-terminated
receptacle
3
CoolSplice Connectors
nQuick and easy installation, no need to
strip wires and no special tools required
with IDC termination
nProvide a waterproof solution with IPx8
rating (2hrs 1m under water) for use in
harsh environments
n Easy field and factory installation using
two independent wire termination push
buttons
2
3
4
5
Click on the links above and visit te.com for further informationt
Website
Flyer
Website
Flyer
Website
Flyer I | Flyer II
Video
LUMAWISE Endurance S Modules
n Compact size allowing greater flexibility
in luminaire design
n Improved sealing to achieve IPx5 and
IPx6 with no mounting screws
n Simple insert and rotate to lock feature,
no tooling needed and one handed
operation to install allows luminaries to
be simply and quickly upgraded
LUMAWISE Photo Control Base
Assembly, Sleeves, and Covers
nIntegrate power and signal interface to
the dimming receptacle to ensure aiming
at long term reliability
nTranslucent covers are configured to
transmit daylight to the light sensing
device
nAchieve protection against dust and
heavy jet spray with an IP66 rated
solution
3
Schrack Power PCB Relay RZ Series
n Global standard platform for 16 Amp
applications
n Designed to overcome micro welding in
the contact interface to improve life time
n Standard versions for 85°C ambient
temperature and high temperature
versions for 105°C
Website
Flyer
Website
Flyer
6
1
2
3
4
5
1
Website
Flyer
1
6
5
6
3