TE - Articles

Sensors for Medical Pump Applications

Issue link: https://te.mouser.com/i/1351123

Contents of this Issue

Navigation

Page 3 of 7

MEDICAL SENSORS / WHITE PAPER Sensors for Medical Pump Applications PAGE 4 The FC22 miniature force sensor is based on the same operating principle; however, the working area is smaller to facilitate point load measurement. The cell's form factor and cable connection offer different integration options. The FC22 cell is also available in a millivolt bridge version. The FX1901 RoHS compliant compression sensor is used, for example, in physical therapy, to measure patient weight (scales), and in chiropractic and exercise equipment. Five measurement ranges span maximum loads from 10 lbf to up to 200 lbf (approximately 5kg to 100kg). The analog output signal relative to the input voltage is 20mV/V (20mV of output for every 1V of input voltage). This 1% accuracy load cell is based on a cost-effective design. The FX29 is the latest innovative load cell product from TE and offers several new and improved features and due to many design changes, will be available at a significantly lower cost than previous load cell models. The FX29 is a miniature compression load cell designed for embedded force measurement applications. The sensor incorporates the high-reliability Microfuse technology for the force elements and is offered in ranges from 10lbf to 100lbf. The FX29 has expanded the types of output types that are available and includes mV, amplified and digital output options. The incorporation of digital circuitry provides greater overall system accuracy and the low measurement ranges available allow for its use in a broader range of applications. High over-range protection safeguards the sensor from surges and spikes in the system and the low deflection with high output sensitivity means less stress on the sensing diaphragm which makes the FX29 ideal for demanding medical applications. Force Sensor Product Examples Some product examples are given to illustrate the principles of operation: In the FS20 force sensor, a disc- shaped load collector at the top of the cell is exposed to the mechanical stress caused by the fluid pressure in the pump. The metal load collector acts as a working point. It is deflected about 0.05 millimeters at rated load. A silicon Piezoresistive strain gage is fixed underneath the load collector. When the strain gage is exposed to stress by the elastic bending of the load collector, the resistance of the strain gage structure changes. This change is processed in an integrated circuit (IC) and is fed forward to the output lead. Zero and span of the cell are normalized to ensure interchangeability of the sensor. Miniature force sensors of the FS20 type offer a particularly attractive combination of electromechanical and economic features. The RoHS compliant FS20 cell is available in two versions with either up to 750 grams of force or with up to 1500 g of force range. A high-level output, low noise, low off-center errors, and high overrange capability (up to 2.5x) in combination with fast and accurate results (± 1 % of span) plus temperature compensation for a range between 0° C and 50° C make the cell an excellent choice for pump monitoring. As the load collector deflection is very small, the cell has an essentially unlimited cycle life expectancy. The cell's compact design (25.1 x 17.27 x 8.26 mm) allows for use in a broad range of applications with space constraints such as infusion pumps and other portable medical applications. FC22 FS20 FX29 FX1901 OPERATING PRINCIPLE OF A COMPRESSION LOAD CELL WITH PIEZORESISTIVE STRAIN GAGES

Articles in this issue

Links on this page

view archives of TE - Articles - Sensors for Medical Pump Applications