TE - Articles

Sensors for Medical Pump Applications

Issue link: https://te.mouser.com/i/1351123

Contents of this Issue

Navigation

Page 4 of 7

Sensors for Medical Pump Applications PAGE 5 MEDICAL SENSORS / WHITE PAPER Bubble Detection in Infusion Pumps Bubble detection is critical in applications such as infusion pumps, hemodialysis and blood flow monitoring where interruption in performance can be life-threatening. Ultrasonic bubble detectors are non-contact acoustic bubble and liquid detectors used to identify air bubbles and liquids in infusion tubes. They are widely used in applications such as liquid transfer and infusion in medical pumps, pharmaceuticals, industrial and scientific research. TE's AD-101 air bubble detector for non-invasive, continuous monitoring of fluid for air bubble detection, uses ultrasonic technology to positively identify the presence of a break in flow of any type of liquid. With continuous self-diagnosis and flexibility in packaging, these sensors provide reliable and accurate bubble detection for critical applications such as infusion pumps. Bubble Detection Technology As shown below, an air bubble detector such as TE's AD-101, is designed to be installed directly onto the tubing that is used to infuse the liquid into the patient. The bubble detector contains an embedded piezo transducer that emits a tone burst ultrasonic signal. The signal passes through the tubing and it's contents. A piezo receiver listens for the ultrasonic signal. Liquids transmit ultrasound efficiently, so a strong signal passes when only liquid is present in the tubing. Air bubbles do not transmit ultrasound waves efficiently, so the signal is weakened by any bubble in the liquid. An internal circuit measures the amplitude of the receiver signal and provides the appropriate output. The ultrasonic air bubble detector is non-invasive and has no direct contact with the liquid. The AD-101 can handle tube sizes from 3mm to 10mm and can be custom-designed to fit unusual tube sizes. The response time is less than 2ms, provides a 3.3V TTL output logic level and has an integrated LED that provides a visual indication if a bubble is detected. The AD-101 also has a built-in self-diagnostic capability that continuously monitors the operation of the sensor. The sensor can be operated in any position with liquid flowing upward, downward, or at any angle. Gravity has no effect on the detection capability. AD-101 AIR BUBBLE DETECTOR ULTRASONIC AIR BUBBLE DETECTOR - HOW IT WORKS

Articles in this issue

Links on this page

view archives of TE - Articles - Sensors for Medical Pump Applications