5 ELECTRIC VEHICLE INFRASTRUCTURE (EVI) / PRODUCT GUIDE
TE OFFERS A BROAD PORTFOLIO
FOR BASICALLY ALL EV
CHARGING APPLICATIONS
USA: EV CHARGING LANDSCAPE
APPLICATION CHARGE TIME VOLTAGE CURRENT POWER
LEVEL 1
(AC)
Residential charge
via wall outlet
Full charge in
12 hours
120V AC 16A 1.9kW
LEVEL 2
(AC)
Residential or
public charging
station
Full charge in
2–3 hours
240V AC 80A 19.2kW
LEVEL 3
(DC FAST)
Public charging
pile/station
80% charge in
20–30 minutes
200–
1,000V DC
50–
500A
50–
500kW
EUROPE: EV CHARGING LANDSCAPE
APPLICATION VOLTAGE CURRENT
MODE 1
(AC)
Charging via a standard AC socket outlet using
a cable and plug with no supplementary pilot or
auxiliary contacts
1P: Max 250V
3P: Max 480V
Max 16A
MODE 2
(AC)
Charging via a standard AC socket outlet using a
cable and plug with a control pilot function and
system for personal protection against shock
1P: Max 250V
3P: Max 480V
Max 32A
MODE 3
(AC)
Charging via a dedicated EV charging cable that
is attached to an AC-supplied charging station;
includes a control pilot function that extends
from the charging station to the EV
1P: Max 250V
3P: Max 480V
Max 63A
MODE 4
(DC)
Charging via a dedicated EV charging cable to a
DC-supplied charging station; includes a control
pilot function that extends from the charging
station to the EV
1,000V
1,500V
—