TE - Articles

Sealed & Protected with Heat Shrink Tubing

Issue link: https://te.mouser.com/i/1524898

Contents of this Issue

Navigation

Page 5 of 7

PERFORMANCE MATERIALS / SEALED & PROTECTED WITH HEAT SHRINK TUBING SEALED & PROTECTED WITH HEAT SHRINK TUBING TE Connectivity's Heat Shrink Tubing Offers a Superior Alternative to Tape, Glues and Glass 6 TE CONNECTIVITY'S PORTFOLIO OF PRODUCTS TE provides an extensive portfolio of heat shrink tubing solutions—ten families of products—each of which offers unique values and functionalities to address a number of needs, specifically within the ICT space, specifically. BATTU Heat Shrink Tubing: Designed specifically for the ICT market; color differentiation allows for easy identification of battery poles and vehicle power types; quick installation allows for faster production time. SCT Heat Shrink Tubing: Flame-retardant, adhesive-lined, semirigid polyolefin heat-shrinkable tubing covers a wide range of splice sealing constructions with a few sizes of tubing; prevents ingress of moisture to prevent corrosion. Operating temp of 150°C. ES1000 and ES2000 Heat Shrink Tubing; RBK-ILS and RBK-VWS Heat Shrink Tubing: High-shrink-ratio, adhesive-lined, semirigid polyolefin tubing covers a wide range of splice constructions with a few sizes of tubing; prevents ingress of moisture to prevent corrosion. Operating temp of 130°C. RNF-100 and RNF-3000 Heat Shrink Tubing: Military grade, flexible, flame-retardant, 3.1 shrink ratio polyolefin tubing for general purpose bundles and strain relief; thick tubing for extra protection; including bright orange in color to identify battery poles and vehicle power types in distinguishing safety hazards. UL and CSA certifications. VERSAFIT Heat Shrink Tubing: Highly flame-retardant, very flexible, low-shrink-temperature, polyolefin tubing for general purposes and strain relief; color differentiated for safety. UL and CSA certifications; UL VW-1 flammability rating. DWFR Heat Shrink Tubing: Highly flame-retardant, high shrink ratio, adhesive lined, polyolefin tubing provides moisture protection and strain relief. Operating temp of 125°C. UL VW-1 flammability rating. SWFR Heat Shrink Tubing: Cost-effective, highly flame-retardant, 2:1 shrink ratio tubing made of irradiated, cross-linked polyolefin tubing to provide high temperature stability; zero halogen. UL and CSA certifications; UL VW-1 flammability rating. HFT5000 Heat Shrink Tubing: Heat-shrinkable fabric tubing designed for superior abrasion resistance; it is also anti-fungal resistant to stop buildup of mold for halogen free environment. Operating temp range of 125°C to 150°C. Rayblock Heat Shrink Tubing: Heat-shrinkable water-blocking sealing kit environmentally seals up to 20 wires in a bundle to prevent moisture and noise transmission (climate protection). Operating temp range of 85°C to 110°C with excursions up to 120°C. CGPE-105 Heat Shrink Tubing: Brightly colored, shiny, non-flame-retardant polyolefin tubing conforms to substrate variation; improves aesthetics. UV stable. ATUM Heat Shrink Tubing: Highly flame-retardant, high shrink ratio, adhesive lined, polyolefin tubing is moisture resistant and provides strain relief. Operating temp of 125°C. AP-2000 Heat Shrink Tubing: Flexible, adhesive-lined, non-flame-retardant tubing is corrosion resistant and provides environment and mechanical protection (climate protection). Single Wall Heat Shrink Tubing is Used for Quick Insulation and Protection • Reliably consistent dimensions and physical properties, with shrink ratios of 2:1 to 4:1 • Optimum flexibility and space savings along with mechanical protection and chemical resistance • Available in a wide range of sizes, colors, and materials, and many products are offered in flame retardant versions • Within our portfolio we offer products that are UL recognized/CSA certified and some meet SAE 23053, MIL-PRF-46846 and VG95343 standards

Articles in this issue

view archives of TE - Articles - Sealed & Protected with Heat Shrink Tubing