4 TE CONNECTIVITY / SEALED CONNECTORS: ENHANCING HVAC SYSTEM PERFORMANCE AND LONGEVITY
SEALED CONNECTOR PORTFOLIO FOR ENHANCED SYSTEM SEALING
Engineers must design for safety and durability while meeting global industry safety standards. At TE, we offer comprehensive
connectivity solutions that address diverse application requirements with a single connection. Our portfolio of sealed connectors
offers extra locking mechanisms, water and dust proof capabilities, flameproof materials, and glow wire tested (GWT). Seal the deal
and explore our power and signal connector components.
Power Versa-Lock connectors offer high-performance, wire-to-wire power with
IP67-rated protection from water and dust. A mounting clip secures free-hanging
connectors, and a twist and lock (TNL) cap allows moisture to drip away from
the connection. Housings meet UL 94 V-0 and glow wire test (GWT) flammability
standards. The maximum temperature is 125 degrees C. There are also a secure
tab and receptacle contact system and optional terminal position assurance (TPA)
devices. Sub-applications include the control board, human-machine interface,
the power board, and the fan/step motor.
2.5mm Sealed Signal Double Lock connector offers design flexibility to create
compact, durable connections in low power and signal applications. The product
line includes many optional features to help protect against during manufacture
and product end-use. These features include a double lock plate to ensure
complete mating during assembly, a high-profile header for use on printed circuit
boards (PCB) with conformal coatings, and IP67-rated sealed connectors for
reliable performance in high humidity and wet environments.
Universal MATE-N-LOK connectors include terminal position as (TPA) to
ensure terminals are fully seated and cannot back out for 2-5 positions. Cap and
plug housings enable mixing of pin and socket contacts within the same housing
for enhanced flexibility. They are useful in HVAC sub-applications such as control
board, human-machine interface, power board and sensors.Splash proof
sealed version.