TE - eBooks

TE Proven in the Harshest Environments

Issue link: https://te.mouser.com/i/1385324

Contents of this Issue

Navigation

Page 21 of 37

22 Proven in the Harshest Environments FIGURE 2: Typical applications for HD10/HDP20/HD30 (Source: TE Connectivity) HD/HDP Circular Connector Series The HD/HDP heavy-duty circular connector series delivers quick connect and bayonet connectors used on panel and bulkhead applications. HDP and HD offer identical features, with HDP being a plastic connector and HD being the metal alternative. HD connectors in five common contact sizes are available with 19 cavity arrangements offering a wide array of options for signal and power mixes. FIGURE 3: HDP20/HD30 Series Accessories. (Image Source: TE Connectivity) FIGURE 4: HD10. (Source: TE Connectivity) These connectors are also available with multiple wire grommet options from thin-wall to thick-wall wire insulation commonly found in the heavy-duty con-ag industry. HDs are available with various backshells that provide additional protection at the back of the connector with various options for wire routing. Straight and right-angled backshells are available, with caps to protect unmated connectors. HD10 is a smaller plastic circular connector series that offers five connector arrangements, typically used for diagnostics. The drain connector that you see to the left is a standard Controller Area Network (CAN bus) diagnostic connector used under a dashboard, where one would plug in a diagnostic tool. Dust caps are also available to protect diagnostic ports or unmated connectors.

Articles in this issue

Links on this page

view archives of TE - eBooks - TE Proven in the Harshest Environments