22 Proven in the Harshest Environments
FIGURE 2: Typical applications for HD10/HDP20/HD30 (Source: TE Connectivity)
HD/HDP Circular Connector Series
The HD/HDP heavy-duty circular connector series delivers quick connect
and bayonet connectors used on panel and bulkhead applications. HDP
and HD offer identical features, with HDP being a plastic connector and
HD being the metal alternative. HD connectors in five common contact
sizes are available with 19 cavity arrangements offering a wide array of
options for signal and power mixes.
FIGURE 3: HDP20/HD30 Series Accessories. (Image Source: TE Connectivity)
FIGURE 4: HD10.
(Source: TE
Connectivity)
These connectors are also available
with multiple wire grommet options
from thin-wall to thick-wall wire
insulation commonly found in the
heavy-duty con-ag industry. HDs
are available with various backshells
that provide additional protection
at the back of the connector with
various options for wire routing.
Straight and right-angled backshells
are available, with caps to protect
unmated connectors.
HD10 is a smaller plastic circular
connector series that offers five
connector arrangements, typically
used for diagnostics. The drain
connector that you see to the left is
a standard Controller Area Network
(CAN bus) diagnostic connector
used under a dashboard, where
one would plug in a diagnostic
tool. Dust caps are also available to
protect diagnostic ports or unmated
connectors.