HEAT SHRINK TUBING
FOR AUTOMOTIVE APPLICATIONS
TE AUTOMOTIVE /// WHITE PAPER 14
Antenna Car radio and cellular
antennas need a protective
coating to protect the
antenna from mechanical
abuse, abrasion and
corrosion. The majority of
antennas are straight and
smooth and are typically
painted or dip-coated.
However, some antennas
have a glas or fibre winding
that extends around part or
all of the antenna. In these
cases a different protective
covering is needed to hold
the winding in place over
the antenna base and
provide abrasion protection
to the entire assembly.
Eliminating wind noise
is also a critical factor in
antenna design.
Cosmetic: Appearance / Beautification
Application Challenge facing Products: Application Tooling
manufacturers Features + Benefits
Model 105
• Closed-loop speed and tempera-
ture control
• Continuous controlled process
• Adaptable for different
applications
• CE approved
• Heater operation and over-
temperature alarm lights
CGPT
• Very good chemical and solvent
resistance
• Wide range of colours
• Flexible
• Excellent physical and electrical
performance
RPPM-NR801
• Excellent mechanical strength
• Highly flexible
• High abrasion resistance
• Resistance against automotive fluids
and solvents
• Shrink ratio 6:1
+135° C
-40° C
2:1 and 3:1
+120° C
+85° C
-40° C
+80° C