Issue link: https://te.mouser.com/i/1349221
HEAT SHRINK TUBING FOR AUTOMOTIVE APPLICATIONS TE AUTOMOTIVE /// WHITE PAPER 11 RayBlock Sealing Kit • RayBlock sealing kit provides ultra low profile seals only marginally larger than the cable bundle itself • Excellent resistance to automotive fluids and solvents • Excellent electrical insulation • Outstanding vibration resistance RayBlock 85 Wire Bundle Low cost, but reliable sealing of multi-wire bundles of up to 20 wires is becoming increasingly important as vehicle harnesses grow in size and complexity. Typically, sealing is needed to provide a water block where the wire bundle passes through a moulded rubber boot into the back of a connector, or at a grommet between a wet and dry area, such as the engine to passenger compartment. Ideally, this seal should not add significantly to the overall diameter of the bundle, allowing easy po- sitioning of grommets and other components during the harness assembly. Sealing Application Challenge facing Products: Application Tooling manufacturers Features + Benefits Model 19 Continous Process Heater Process Control • Closed-loop temperature control • Closed-loop belt speed control • Maxmin element temperature alarm bands • Lock-out on temperature belt speed controls to prevent un- authorized adjustment • Lock-out gate prevents loading of product if the element tempera- ture is too low and if any of the alarms activate Diagnostic • Heater failure alarm • Drive circuit fault alarm Safety • Emergency stop switch • Cool down circuit RayBlock 105 +85° C -40° C 4:1 +110° C +105° C -40° C 4:1 +110° C Sealing Matrix Products Application QSZH RBK-ILS RBK-VWS ES-CAP SCT RBK-RTP HTAT RBK-105-KIT RBK-85-KIT Splice Sealing - Inline 4 4 4 4 Splice Sealing – Stub 4 Ring Terminal Sealing 4 4 4 4 4 Connector Sealing 4 4 Bundle Wire Sealing 4 4